Filter Your Search
1 - 2 of 2 results
|
74AC521LCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | QCCN | AC | IDENTITY COMPARATOR | CMOS | ALSO WORKS WITH 5V VCC | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||
|
74AC521LCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | 8 | YES | QCCN | 50 pF | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |