Parametric results for: 74AC378DCQB under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74ac378dcq
Select parts from the table below to compare.
Compare
Compare
74AC378DCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 1 6 NO DIP 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS WITH HOLD MODE 100 MHz 24 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01