Filter Your Search
1 - 1 of 1 results
|
74AC299B
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 45 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | 80 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |