Filter Your Search
1 - 3 of 3 results
|
74AC273DC
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
74AC273DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14.5 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 175 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
74AC273DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14.5 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 175 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |