Filter Your Search
1 - 4 of 4 results
![]() |
74AC253PCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 18 ns | 17 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
74AC253PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 18 ns | 17 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
74AC253PCQR
Rochester Electronics LLC
|
Check for Price | Active | 18 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
74AC253PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3 V | 18 ns | 17 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |