Filter Your Search
1 - 7 of 7 results
|
74AC244MTCX
Fairchild Semiconductor Corporation
|
$0.2500 | Yes | Yes | Transferred | 3.3 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | 20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
74AC244MTC
Fairchild Semiconductor Corporation
|
$0.3344 | Yes | Yes | Transferred | 3.3 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | 20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
74AC244MTCX
onsemi
|
$0.3504 | Yes | Active | 3.3 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||||||
|
74AC244MTC
onsemi
|
$0.4290 | Yes | Active | 3.3 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | |||||||
|
74AC244MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | ||||||||||||
|
74AC244MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | ||||||||||||
|
74AC244MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |