Filter Your Search
1 - 2 of 2 results
|
74AC241FCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 10.5 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-CDFP-F20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||
|
74AC241FCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 10.5 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-CDFP-F20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 |