Filter Your Search
1 - 3 of 3 results
|
74AC16623DL
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8.6 ns | 12.5 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, PLASTIC, SSOP-48 | 48 | not_compliant | 8542.39.00.01 | ||||||
|
74AC16623DL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8.6 ns | 2 | 8 | YES | SSOP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | ||||||||||
|
74AC16623DLR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8.6 ns | 12.5 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | not_compliant | 8542.39.00.01 |