Filter Your Search
1 - 2 of 2 results
|
74AC161TTR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | YES | TSSOP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 95 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||
|
74AC161TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 1 | YES | TSSOP | 60 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 95 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 |