Parametric results for: 74AC125D under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 31 results

|
-
-
-
Manufacturer Part Number: 74ac125d
Select parts from the table below to compare.
Compare
Compare
MC74AC125DR2G
onsemi
$0.3163 Yes Active 5 V 10 ns 10 ns 4 1 YES SOP 50 pF 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
MC74AC125DTR2G
onsemi
$0.3418 Yes Active 5 V 10 ns 10 ns 4 1 YES TSSOP 50 pF 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74AC125DG
onsemi
$0.4015 Yes Active 5 V 10 ns 10 ns 4 YES SOP 50 pF AC BUS DRIVER CMOS ENABLE LOW 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
MC74AC125DT
Motorola Mobility LLC
Check for Price Transferred 5 V 7.5 ns 4 1 YES SOP 3-STATE AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown 8542.39.00.01
74AC125DCQR
Texas Instruments
Check for Price Obsolete 5 V 10 ns 4 NO DIP AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-GDIP-T14 Not Qualified 85 °C -40 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01
MC74AC125DR2
Motorola Semiconductor Products
Check for Price No Transferred 5 V 10 ns 4 1 YES SOP 50 pF 3-STATE AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC PLASTIC, SOIC-14 unknown 8542.39.00.01
74AC125D-T
NXP Semiconductors
Check for Price Obsolete 5 V 7 ns 4 YES SOP 50 pF AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01
MC74AC125DTR2
onsemi
Check for Price Yes Obsolete 5 V 10 ns 10 ns 4 1 YES TSSOP 50 pF 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 onsemi
MC74AC125DR2
onsemi
Check for Price No Obsolete 5 V 10 ns 10 ns 4 YES SOP 50 pF AC BUS DRIVER CMOS ENABLE LOW 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC SOIC-14 14 not_compliant 8542.39.00.01 onsemi
MC74AC125DT
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V 10 ns 4 1 YES TSSOP 3-STATE AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-14 14 unknown 8542.39.00.01