Filter Your Search
1 - 3 of 3 results
|
74AC11881DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 19.8 ns | 1 | YES | SOP | AC | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 80 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||
|
74AC11881NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | NO | DIP | AC | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 80 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.3 | not_compliant | 8542.39.00.01 | |||
|
74AC11881DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 19.8 ns | 1 | YES | SOP | AC | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 80 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | not_compliant | 8542.39.00.01 |