Filter Your Search
1 - 4 of 4 results
|
74AC11191N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 10.3 ns | 1 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 140 MHz | YES | SYNCHRONOUS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
74AC11191N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12.7 ns | 1 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | |||||||
|
74AC11191N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 12.7 ns | 1 | NO | DIP | 70 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
74AC11191N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12.7 ns | 1 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |