Filter Your Search
1 - 2 of 2 results
|
74AC11030DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7.4 ns | 9.9 ns | 1 | 8 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | not_compliant | 8542.39.00.01 | |||||
|
74AC11030DR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.4 ns | 1 | 8 | YES | SOP | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |