Filter Your Search
1 - 10 of 23 results
|
74AC20SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 7 ns | 2 | 4 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, SOIC-14 | unknown | ||||||||||||||||
|
74AC20SCX
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 9 ns | 10 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||
|
74AC20SJ
Texas Instruments
|
Check for Price | Transferred | 5 V | 7 ns | 2 | 4 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
74AC20SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 2 | 4 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
74AC20SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 2 | 4 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
74AC20SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||
|
74AC20SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 2 | 4 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
74AC20SC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 9 ns | 10 ns | 2 | 4 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||
|
74AC20SJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 7 ns | 2 | 4 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
74AC20SJQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 4 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 |