Filter Your Search
1 - 4 of 4 results
|
74ABTH162245ADGG:1
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 4.9 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | unknown | ||||||||||
|
74ABTH162245ADGG:1
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 4.9 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NEXPERIA | TSSOP | TSSOP2-48 | 48 | SOT362-1 | compliant | Nexperia | |||||||
|
74ABTH162245ADGG,1
Nexperia
|
Check for Price | Active | 5 V | 4.9 ns | 2 | 8 | YES | TSOP2 | 3-STATE WITH SERIES RESISTOR | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NEXPERIA | TSSOP | TSOP2, | 48 | SOT362-1 | compliant | Nexperia | 1998-04-29 | |||
|
74ABTH162245ADGG,1
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | unknown |