Filter Your Search
1 - 1 of 1 results
|
74ABT646CMTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 4.8 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 |