Filter Your Search
1 - 3 of 3 results
|
74ABT646ADB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 5.4 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ABT646ADB-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.6 ns | 1 | 8 | YES | SSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT646ADB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 5.6 ns | 5.4 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | SSOP | 24 |