Parametric results for: 74ABT623D,602 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74abt623d602
Select parts from the table below to compare.
Compare
Compare
74ABT623D,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 4.6 ns 4.6 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ABT BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP SOP, SOP20,.4 20 SOT163-1 compliant 8542.39.00.01