Filter Your Search
1 - 2 of 2 results
|
74ABT541DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.6 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ABT541DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | NXP |