Filter Your Search
1 - 4 of 4 results
|
74ABT377CSJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.8 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | ||
|
74ABT377CSJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 6.8 ns | 8 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74ABT377CSJX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.8 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ABT377CSJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6.8 ns | 8 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOP-20 | unknown |