Filter Your Search
1 - 3 of 3 results
|
74ABT374CMSAX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-20 | unknown | ||||||||||||||
|
74ABT374CMSAX
Texas Instruments
|
Check for Price | Transferred | 5 V | 5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | SSOP | 20 | 8542.39.00.01 | |||||||||||
|
74ABT374CMSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5 ns | 5 ns | 1 | 8 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, MO-150, SSOP-20 | compliant | SSOP | 20 | 8542.39.00.01 |