Parametric results for: 74ABT373CMTCX under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74abt373cmtcx
Select parts from the table below to compare.
Compare
Compare
74ABT373CMTCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 9.5 ns 4.5 ns 1 8 YES TSSOP 50 pF 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-20 20 unknown 8542.39.00.01
74ABT373CMTCX
Rochester Electronics LLC
Check for Price Active 5 V 9.5 ns 1 8 YES TSSOP 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS LLC 4.40 MM, MO-153, TSSOP-20 unknown 8542.39.00.01
74ABT373CMTCX
Texas Instruments
Check for Price Transferred 5 V 5 ns 1 8 YES TSSOP 50 pF 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP TSSOP TSSOP, 20 unknown 8542.39.00.01
74ABT373CMTCX
National Semiconductor Corporation
Check for Price Transferred 5 V 5 ns 1 8 YES TSSOP 50 pF 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TSSOP-20 unknown