Filter Your Search
1 - 10 of 32 results
|
74ABT273ADB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | SSOP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
74ABT273ADB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | SSOP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP2-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74ABT273AD
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | SOP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | EAR99 | ||||
|
N74ABT273APW-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ABT273AD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8 | YES | SOP | 250 MHz | POSITIVE EDGE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74ABT273APWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ABT273APW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | TSSOP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | PLASTIC, TSSOP1-20 | 20 | compliant | 8542.39.00.01 | SOT360-1 | |||||
|
74ABT273APW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8 | YES | TSSOP | 250 MHz | POSITIVE EDGE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74ABT273APW
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | TSSOP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | EAR99 | ||||
|
74ABT273ADB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | YES | SSOP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | SOT339-1 |