Filter Your Search
1 - 4 of 4 results
|
74ABT2541CSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
74ABT2541CSCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown | |||||||||||||||
|
74ABT2541CSCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74ABT2541CSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 4.1 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 15 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 |