Filter Your Search
1 - 3 of 3 results
|
74ABT240D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | compliant | 8542.39.00.01 | |||||||
|
N74ABT240D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2 | 4 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT240D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | ENABLE LOW | 64 mA | 2 | INVERTED | 30 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 |