Filter Your Search
1 - 3 of 3 results
|
74ABT2244CMTCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 4.4 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
74ABT2244CMTCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 4.4 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-20 | unknown | ||||||||||||||
|
74ABT2244CMTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.4 ns | 4.4 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 15 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | unknown | 8542.39.00.01 |