Parametric results for: 74ABT16827ADG under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 74abt16827adg
Select parts from the table below to compare.
Compare
Compare
74ABT16827ADGG
Philips Semiconductors
Check for Price No Transferred 5 V 2.7 ns 2 10 YES TSSOP 3-STATE BUS DRIVER ENABLE LOW 64 mA 2 TRUE INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL PHILIPS SEMICONDUCTORS not_compliant 8542.39.00.01
74ABT16827ADGG
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 2.7 ns 2.7 ns 2 10 YES TSSOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 19 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 TSSOP TSSOP, TSSOP56,.3,20 56
74ABT16827ADGG,118
NXP Semiconductors
Check for Price Yes Obsolete 5 V 2.7 ns 2 10 YES TSSOP 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 TSSOP TSSOP, 56 SOT364-1
74ABT16827ADG
NXP Semiconductors
Check for Price No Obsolete 5 V 2.7 ns 2 10 YES TSSOP 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 TSSOP TSSOP, 56
74ABT16827ADG-T
NXP Semiconductors
Check for Price Obsolete 5 V 2.7 ns 2 10 YES TSSOP 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 TSSOP,
74ABT16827ADGG,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V 2.7 ns 2 10 YES TSSOP 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 TSSOP TSSOP, 56 SOT364-1
74ABT16827ADGG-T
NXP Semiconductors
Check for Price Yes Yes Active 5 V 2.7 ns 2 10 YES TSSOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE 2 TRUE 19 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 TSSOP TSSOP, 56