Filter Your Search
1 - 8 of 8 results
|
74ABT16823ADL,118
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 3.7 ns | 2 | 9 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56 | 56 | SOT371-1 | unknown | |||||||||||||||||
|
74ABT16823ADL,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 9 | YES | SSOP | 140 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | SOT371-1 | unknown | 8542.39.00.01 | |||||
|
74ABT16823ADL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.7 ns | 18 | YES | SSOP | 140 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74ABT16823ADL,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 9 | YES | SSOP | 140 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | SOT371-1 | unknown | 8542.39.00.01 | ||||
|
74ABT16823ADL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 9 | YES | SSOP | 140 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | ||||
|
74ABT16823ADL,112
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 3.7 ns | 2 | 9 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56 | 56 | SOT371-1 | unknown | |||||||||||||||||
|
74ABT16823ADL-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 9 | YES | SSOP | 140 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | |||||
|
74ABT16823ADL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.7 ns | 18 | YES | SSOP | 140 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 |