Filter Your Search
1 - 3 of 3 results
|
74ABT16821ADGG
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.7 ns | 20 | YES | TSSOP | 160 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
74ABT16821ADGG,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | TSSOP | 160 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | SOT364-1 | ||
|
74ABT16821ADGG,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | TSSOP | 160 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | SOT364-1 |