Filter Your Search
1 - 1 of 1 results
|
74ABT16373ADGGRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6.1 ns | 6.3 ns | 16 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | Texas Instruments |