Filter Your Search
1 - 2 of 2 results
|
74ABT162244DGG,112
Nexperia
|
$0.7210 | Yes | Obsolete | 5 V | 4.4 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | Nexperia | ||||||||
|
74ABT162244DGG,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.4 ns | 4.4 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48 | 48 | SOT362-1 | compliant |