Filter Your Search
1 - 10 of 103 results
|
74ABT126D,602
Nexperia
|
$0.2165 | Yes | Obsolete | 5 V | 4.6 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1991-04-23 | Nexperia | ||||||||||
|
SN74ABT126DR
Texas Instruments
|
$0.3976 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74ABT126DBR
Texas Instruments
|
$0.4239 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | SSOP | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74ABT126RGYR
Texas Instruments
|
$0.4313 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | HVQCCN | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-14 | 14 | compliant | 8542.39.00.01 | EAR99 | |||||||
|
SN74ABT126N
Texas Instruments
|
$0.4409 | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
SN74ABT126NSR
Texas Instruments
|
$0.4563 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | SOP | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74ABT126PW
Texas Instruments
|
$0.4597 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | TSSOP | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74ABT126PWR
Texas Instruments
|
$0.4923 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | TSSOP | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74ABT126D
Texas Instruments
|
$0.5067 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74ABT126PWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.3 ns | 6.3 ns | 4 | 1 | YES | TSSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |