Parametric results for: 749dx under Tantalum Capacitors

Filter Your Search

1 - 10 of 657 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 749dx
Select parts from the table below to compare.
Compare
Compare
749DX187X0020D0B
Vishay Sprague
Check for Price No No Active 180 µF 20 V 20 % 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 85 °C -55 °C 2 TUBULAR PACKAGE BULK NO Tin/Lead (Sn/Pb) WIRE VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.21.00.20
749DX685X9050C0PE3
Vishay Sprague
Check for Price Yes Yes Active 6.8 µF 50 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3.4 µA 0.06 e3 CECC30201-001/CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO TIN OVER NICKEL WIRE 7.5 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
749DX685X9063C2P
Vishay Sprague
Check for Price No No Active 6.8 µF 63 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 4.3 µA 0.06 e0 CECC30201-001/CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO Tin/Lead (Sn/Pb) WIRE 7.5 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
749DX825X0063C2PE3
Vishay Sprague
Check for Price Yes Yes Active 8.2 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.2 µA 0.06 e3 CECC30201-001/CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO Matte Tin (Sn) WIRE 7.5 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
749DX337X96R3D2GE3
Vishay Sprague
Check for Price Yes Yes Active 330 µF 6.3 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 19.8 µA 0.08 e3 CECC30201-001/CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial AMMO PACK NO TIN OVER NICKEL WIRE 9.1 mm 19.96 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
749DX106X0063C0PE3
Vishay Sprague
Check for Price Yes Yes Active 10 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 6.3 µA 0.06 e3 CECC30201-001/CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO TIN OVER NICKEL WIRE 7.5 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
749DX185X5020A2RE3
Vishay Sprague
Check for Price Yes Yes Active 1.8 µF 20 V 5 % POLARIZED 5 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e3 CECC30201-001/CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO TIN OVER NICKEL WIRE 3.6 mm 7.26 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
749DX396X9035C2GE3
Vishay Sprague
Check for Price Yes Yes Active 39 µF 35 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR STANDARD: CECC30201-001, CECC30201-011, CECC30201-012 13.65 µA 0.06 e3 CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial AMMO PACK NO Matte Tin (Sn) WIRE 7.7 mm 20.5 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.21.00.20
749DX685X5063C2RE3
Vishay Sprague
Check for Price Yes Yes Active 6.8 µF 63 V 5 % POLARIZED 5 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 4.3 µA 0.06 e3 CECC30201-001/CECC30201-029 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO TIN OVER NICKEL WIRE 7.5 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
749DX185X0035A0GE3
Vishay Sprague
Check for Price Yes Yes Active 1.8 µF 35 V 20 % 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 85 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.21.00.20