Parametric results for: 749N1220JM00J under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 749n1220jm00j
Select parts from the table below to compare.
Compare
Compare
R749N1220JM00J
KEMET Corporation
$0.5342 Yes Not Recommended 2.2 nF 2.2 kV 1.2 A 5 % 289 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL 900 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO MATTE TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
749N1220JM00J
KEMET Corporation
Check for Price Not Recommended 2.2 nF 2.2 kV 1.2 A 5 % 289 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL 900 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70