Parametric results for: 74817-1-025LF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 748171025lf
Select parts from the table below to compare.
Compare
Compare
74817-1025LF
Amphenol FCi
Check for Price Yes Active 36 6 2 mm 5 15 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 74817 6 GROUND CONTASTS IN 1 ROW AVAILABLE; SHROUDED NO .556 N 1 GΩ POLARIZED HOUSING COMMERCIAL .14734 N NO NO e3 NO UL 94V-0 -55 °C 105 °C PLUG Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.468 inch FCI LEAD FREE compliant
74817-1-025LF
Amphenol Communications Solutions
Check for Price Yes Active 36 6 2 mm 5 15 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO .556 N 1 GΩ POLARIZED HOUSING .14734 N NO NO e3 NO UL 94V-0 -55 °C 105 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.468 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
74817-1-025LF
Amphenol FCi
Check for Price Yes Active 36 6 2 mm 5 15 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO .556 N 1 GΩ POLARIZED HOUSING .14734 N NO NO e3 NO UL 94V-0 -55 °C 105 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.468 inch FCI LEAD FREE compliant EAR99 8536.69.40.40