Filter Your Search
1 - 2 of 2 results
|
745X101274G
CTS Corporation
|
Check for Price | No | No | Obsolete | 270 kΩ | 2 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 745 | 63 mW | 270 kΩ | BUSSED | 1 | 70 °C | 745X101(GJ TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||
|
745X101274GP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 270 kΩ | 2 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 745 | 63 mW | 270 kΩ | BUSSED | 1 | 70 °C | 745X101(GJ TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |