Filter Your Search
1 - 2 of 2 results
|
R745W3560AA20J
KEMET Corporation
|
Check for Price | Not Recommended | 560 nF | 1.6 kV | 7.2 A | 5 % | 17 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | 105 °C | -55 °C | 2 | Radial | TRAY | NO | 37.5 mm | WIRE | 28.5 mm | 41.5 mm | 16 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
745W3560AA20J
KEMET Corporation
|
Check for Price | Not Recommended | 560 nF | 1.6 kV | 7.2 A | 5 % | 17 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | 105 °C | -55 °C | 2 | Radial | TRAY | NO | 37.5 mm | WIRE | 28.5 mm | 41.5 mm | 16 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |