Filter Your Search
1 - 2 of 2 results
|
R745I1150GY00K
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 1.5 nF | 1.6 kV | 500 mA | 10 % | 424 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 | ||
|
745I1150GY00K
KEMET Corporation
|
Check for Price | Not Recommended | 1.5 nF | 1.6 kV | 500 mA | 10 % | 424 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |