Parametric results for: 745C1012100F under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 745c1012100f
Select parts from the table below to compare.
Compare
Compare
745C1012100F
CTS Corporation
Check for Price Buy No No Obsolete 1 % 504 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 210 Ω BUSSED 1 70 °C YES 50 V e0 125 °C -55 °C 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND CTS CORP CHIP compliant EAR99 8533.21.00.20
745C1012100FP
CTS Corporation
Check for Price Buy Yes Yes Obsolete 210 Ω 1 % 504 mW 1225 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 210 Ω BUSSED 1 70 °C 210 Ω YES 50 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 575 µm 6.4 mm 3.1 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20