Filter Your Search
1 - 2 of 2 results
|
744C0831050F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 500 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 105 Ω | ISOLATED | 4 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | , 1220 | compliant | EAR99 | 8533.21.00.20 | |||||||
|
744C0831050FP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 105 Ω | 1 % | 500 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 105 Ω | ISOLATED | 4 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |