Parametric results for: 744C083330J under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 744c083330j
Select parts from the table below to compare.
Compare
Compare
744C083330JP
CTS Corporation
Check for Price Yes Yes Obsolete 33 Ω 5 % 500 mW 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 33 Ω ISOLATED 4 70 °C YES 200 V e3 125 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5.08 mm 3.2 mm CTS CORP SMT, 1220 compliant EAR99 8533.21.00.20 CTS
744C083330J
CTS Corporation
Check for Price No Obsolete 33 Ω 5 % 500 mW 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 744 125 mW 33 Ω ISOLATED 4 70 °C 744C043/C083 YES 200 V e0 125 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5.08 mm 3.2 mm CTS CORP CHIP not_compliant EAR99 8533.21.00.20