Filter Your Search
1 - 1 of 1 results
|
743C0431001FP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 1 kΩ | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |