Filter Your Search
1 - 2 of 2 results
|
743C0436493FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 649 kΩ | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 649 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | SMT, 0810 | compliant | EAR99 | 8533.21.00.20 | ||
|
743C0436493F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 649 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 |