Filter Your Search
1 - 2 of 2 results
|
743C0431004FP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 1 MΩ | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | 9.2 | 4.9 | 45.08 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 1317-36-8, 7440-02-0 | DRC Conflict Free Undeterminable | CMRT V5.11 | |||||
|
743C0431004F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 MΩ | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 743 | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 743C043(F TOL) | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | 9.2 | 4.9 | 45.08 | Military: -55C to +125C | 2024-01-23 | 100 | YES | 7439-92-1, 1317-36-8, 7440-02-0 | DRC Conflict Free Undeterminable | FMD | 7439-92-1 |