Filter Your Search
1 - 10 of 50 results
|
50574-372F
Amphenol Communications Solutions
|
Check for Price | Active | 72 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
50574-372F
Amphenol FCi
|
Check for Price | Active | 72 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
50574-372E
Amphenol FCi
|
Check for Price | Active | 72 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
50574-372H
Amphenol Communications Solutions
|
Check for Price | Active | 72 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
68743-724LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||
|
977-4372-00B
Amphenol Corporation
|
Check for Price | Obsolete | 6 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 1.251 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
977-4372-00E
Amphenol Corporation
|
Check for Price | Obsolete | 6 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 1.251 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
68743-722LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||
|
68743-728LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 28 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||
|
68743-726
Amphenol Communications Solutions
|
Check for Price | No | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |