Parametric results for: 742c163222j under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 742c163222j
Select parts from the table below to compare.
Compare
Compare
742C163222JP
CTS Corporation
$0.1148 Yes Yes Active 2.2 kΩ 5 % 504 mW 0625 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 2.2 kΩ ISOLATED 8 70 °C 2.2 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 525 µm 1.6 mm 6.4 mm CTS CORP CHIP compliant EAR99 8533.21.00.20 CTS
742C163222J
CTS Corporation
Check for Price No Obsolete 2.2 kΩ 5 % 504 mW 0625 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 742 63 mW 2.2 kΩ ISOLATED 8 70 °C 742C163(GJ TOL) YES 50 V e0 125 °C -55 °C Chip 1 16 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 1.6 mm CTS CORP CHIP not_compliant EAR99 8533.21.00.20