Filter Your Search
1 - 10 of 12 results
|
742C043820JP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 82 Ω | ISOLATED | 2 | 70 °C | 82 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||
|
742C0438202FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 82 kΩ | 1 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 82 kΩ | ISOLATED | 2 | 70 °C | 82 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
742C0438200F
CTS Corporation
|
Check for Price | No | No | Obsolete | 820 Ω | 1 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 742 | 63 mW | 820 Ω | ISOLATED | 2 | 70 °C | 742C043(F TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
742C0438203FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 kΩ | 1 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 820 kΩ | ISOLATED | 2 | 70 °C | 820 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
742C0438202F
CTS Corporation
|
Check for Price | No | No | Obsolete | 82 kΩ | 1 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 742 | 63 mW | 82 kΩ | ISOLATED | 2 | 70 °C | 742C043(F TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
742C0438201F
CTS Corporation
|
Check for Price | No | No | Obsolete | 8.2 kΩ | 1 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 742 | 63 mW | 8.2 kΩ | ISOLATED | 2 | 70 °C | 742C043(F TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
742C0438203F
CTS Corporation
|
Check for Price | No | No | Obsolete | 820 kΩ | 1 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 742 | 63 mW | 820 kΩ | ISOLATED | 2 | 70 °C | 742C043(F TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
742C043820G
CTS Corporation
|
Check for Price | No | No | Obsolete | 82 Ω | 2 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 742 | 63 mW | 82 Ω | ISOLATED | 2 | 70 °C | 742C043(GJ TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
742C0438200FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 Ω | 1 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 820 Ω | ISOLATED | 2 | 70 °C | 820 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
742C043820J
CTS Corporation
|
Check for Price | No | Obsolete | 82 Ω | 5 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 742 | 63 mW | 82 Ω | ISOLATED | 2 | 70 °C | 742C043(GJ TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 |