Filter Your Search
1 - 1 of 1 results
|
742C163910GP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 91 Ω | 2 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 91 Ω | ISOLATED | 8 | 70 °C | 91 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |