Filter Your Search
1 - 2 of 2 results
|
742C043330JP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 2 | 70 °C | 33 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS | ||||
|
742C043330J
CTS Corporation
|
Check for Price | No | Obsolete | 33 Ω | 5 % | 126 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 742 | 63 mW | 33 Ω | ISOLATED | 2 | 70 °C | 742C043(GJ TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 |