Filter Your Search
1 - 10 of 113 results
|
2D02WGF2741TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Active | 2.74 kΩ | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.74 kΩ | ISOLATED | 2 | 70 °C | 2.74 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 1 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||||||
|
4D03WGF3741T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Active | 3.74 kΩ | 1 % | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR | MATTE TIN OVER NICKEL | 500 µm | 3.2 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||||
|
2C02WGF1741T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Active | 1.74 kΩ | 1 % | 62.5 mW | 0401 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1 mm | 1 mm | 350 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||||||
|
NRSN6I4F1741TRF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 1.74 kΩ | 1 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | ||||||||||||||||
|
NRSNA4I2F1741TRF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 1.74 kΩ | 1 % | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1.74 kΩ | ISOLATED | 2 | 70 °C | 1.74 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0404 | compliant | EAR99 | |||||||
|
4C03WGF2741TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Active | 2.74 kΩ | 1 % | 62.5 mW | 1202 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1.6 mm | 3.2 mm | 600 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||||||
|
NRSNSA4I4F1741TRF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 1.74 kΩ | 1 % | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 62.5 mW | 1.74 kΩ | ISOLATED | 4 | 70 °C | 1.74 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | NIC COMPONENTS CORP | compliant | EAR99 | |||||||
|
NRSNSA4I4F1741TRQYF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 1.74 kΩ | 1 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 62.5 mW | 1.74 kΩ | ISOLATED | 4 | 70 °C | 1.74 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | NIC COMPONENTS CORP | compliant | EAR99 | ||||
|
4D02WGF2741T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Active | 2.74 kΩ | 1 % | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | 155 °C | -55 °C | Chip | 8 | TR | 450 µm | 2 mm | 1 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||||||
|
10P8WHF2741T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Active | 2.74 kΩ | 1 % | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | 155 °C | -55 °C | Chip | 10 | TR | 550 µm | 3.2 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |